• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob K160-1020-00 Cable gland Brass 50 pc(s)

Product type
Cable gland
Material
Brass
Content
50 pc(s)
Manufacturer part #
K160-1020-00
Type
K160-1020-00
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Material

Brass

Content

50 pc(s)

Manufacturer part #

K160-1020-00

Type

K160-1020-00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023782 Jacob K160-1020-00 Cable gland Brass 50 pc(s)

Description

Cable gland for a secure and cable-protecting seal, brass CuZn 39Pb3, galv. Nickel-plated, material of the sealing insert fulfills the highest demands on the fire behavior, UL 94 V-0 and EN 45545-2 HL3, metric, high strain relief, large sealing and clamping range, the sealing insert can be adapted quickly to the available cable diameter.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?