All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Cars, Hobbies & Household
Toys
Toys
Toy Figures
JADA TOYS 253252031
Other variants on this article
EAN:
4006333085840
Part number:
253252031
Item no:
2830628
Compare
Add to shopping list
Fast track dispatch on Wed 28 Oct
1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Only 1 Piece(s) available
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Highlights & Details
Jada Toys Street Fighter II Dhalim 6" Figure
Moving Pop-Culture Collectors figurineOver 25 moving pointsInclusive of alternative head, hands, accessories
This text is machine translated.
Technical specifications
Height 150 mm
Age category
8 years and over
Product type
Toy figurine
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 2830628 JADA TOYS 253252031
Download
More interesting products
(
*
All information is plus legal VAT
)
Brother bworld firefighter with accessories
Conrad Electronic
€ 12.99
*
Jada Toys Street Fighter II Ken 6" figure
Conrad Electronic
€ 29.99
*
Jade toys street fighter II m. Bison 6" Figure
Conrad Electronic
€ 26.99
*
Brother bworld construction workers with accessories
Conrad Electronic
€ 10.99
*
Brother Figure Set farmer with accessories
Conrad Electronic
€ 15.99
*
bruder 62130
Conrad Electronic
€ 14.99
*
JADA TOYS 253070002
Conrad Electronic
€ 6.99
*