• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 2.0 mm 1 µF 100 V DC 20 % (Ø x H) 5 mm x 11.0 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1 µF
Nominal voltage
100 V DC
Datasheet (PDF)
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.06785 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jamicon Elko 1uF 100V 5x11mm RM2

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: SK
  • Design_1: Radial
  • Applications: For general purposes, decoupling, bypass and filter circuits in consumer electronics
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Aluminium cups in vinyl cover
  • Wire diameter 0.5 mm.
  • Pitch_1:2.0 mm
  • Capacity 1 µF
  • Capacity_1: 1
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.08
  • Leakage current 4 µA
  • Ripple current 26 mA
  • Nominal voltage DC 100 V
  • Surge voltage 125 V
  • Lifetime_1: 1,000 h
Packaging type

Piece

Product type

Electrolytic capacitor

Type

Radial lead

CS

2.0 mm

Dim

(Ø x H) 5 mm x 11.0 mm

Capacity (elec.)

1 µF

Nominal voltage

100 V DC

Tolerance ±

20 %

Height

11.0 mm

(Ø)

5 mm

Content

1 pc(s)

Material

Aluminium

Width

5 mm

Length

11.0 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Type

JSK105M100S1A5C11L

Documents & Downloads

Datasheet

Datasheet 3523342 Jamicon Electrolytic capacitor Radial lead 2.0 mm 1 µF 100 V DC 20 % (Ø x H) 5 mm x 11.0 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3523342 Jamicon Electrolytic capacitor Radial lead 2.0 mm 1 µF 100 V DC 20 % (Ø x H) 5 mm x 11.0 mm 1 pc(s) Piece

Description

Miniature electrolytic capacitors radial 100V 20% 85°C

This text is machine translated.

More interesting products

(*All information is plus legal VAT)