• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon SHR100M1VD07M Electrolytic capacitor THT 2 mm 10 µF 35 V 20 % (Ø x L) 5 mm x 7 mm 1 pc(s)

1/3
Image similar
Product type
Electrolytic capacitor
Type
THT
Capacity (elec.)
10 µF
Nominal voltage
35 V
CS
2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.07 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

THT

CS

2 mm

Dim

(Ø x L) 5 mm x 7 mm

Capacity (elec.)

10 µF

Nominal voltage

35 V

Tolerance ±

20 %

(Ø)

5 mm

Content

1 pc(s)

Material

Aluminium

Length

7 mm

Max. temperature

105 °C

Min. temperature

-55 °C

Type

SHR100M1VD07M