• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza KUW4/60-400 1503568 Cable current transformer Primary current 400 A Secondary current 1 A Line feed-through (H x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 145.00 / piece)
€ 145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable conversion transformer 400/1A-Class 0.5

  • Input current (current) 400 A
  • Output current 1 A
  • Line feed-through diameter 42 mm

Technical specifications

Product type

Cable current transformer

Primary current

400 A

Secondary current

1 A

0.5 VA

Line feed-through diameter

42 mm

Type

KUW4/60-400

Weight

600 g

Output current

1 A

Input current

400 A

Line feed-through (W)

42 mm

Line feed-through (H x W)

42 x 42 mm

Line feed-through (H)

42 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2452104 Janitza KUW4/60-400 1503568 Cable current transformer Primary current 400 A Secondary current 1 A Line feed-through (H x

Description

400/1A; 0.5VA; Class 0.5 Environment:Location: Indoor areas Ambient temperature: -10°C.. +55°C Relative humidity: 5% .. 85%, no condensation Protection class: IP2 0Nur suitable for insulated conductors.Application:Standard: IEC61869-2Thermischer Rated short-time current: 60 x in/1sThermischer Continuous current: 100%Rated insulation level: 0.72/3/-kVRated frequency: 50/60HzIsolierstoffklasse: E (120°C)Cable opening: TQ50-E max. Ø 42 mm Secondary line: …/1A: Cable L=5m, 0,5mm², flexible

This text is machine translated.

Features

  • Especially suitable for digital measuring devices
  • Particularly fast mounting
  • For use with insulated cables up to 2 x 42 mm max.
  • Gear ratios of 60 ... 1,000 / 1 A or 150 ... 1,000 / 5 A.
  • Includes color-coded secondary cables
  • Additional fixing of the converter by two UV-resistant cable ties included in delivery
  • Suitable for subsequent installation, since the primary circuit does not need to be separated
  • ideal for use in very compact installation spaces
  • This text is machine translated.

What kind of Current Transformers are you looking for?