• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza Modul 96-PA-RCM-EL Expansion

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Modular expandable network anaysator UMG 96-PA

  • Record temperature and monitor via integrated comparatorEthernet interface and Modbus gatewayDifferential current measurement or DC power measurementNeutral conductor measurement (I4 – current measurement)

Technical specifications

Product type

Expansion

Reading type

Amperage

Type

Modul 96-PA-RCM-EL

IP40 (Front)

IP54 (front)

IP20 (back panel)

Operating voltage

230 V

Dim

(W x H) 90.7 mm x 30.8 mm

Weight

250 g

Max. operating voltage

277 V AC

250 V DC

Min. operating voltage

90 V AC

90 V DC

Recess depth

75.7 mm

Factory colour

Multicolour

Width

90.7 mm

Height

30.8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2346635 Janitza Modul 96-PA-RCM-EL Expansion

User & Safety Instructions

User & Safety Instructions 2346635 Janitza Modul 96-PA-RCM-EL Expansion

Description

The device can be connected to an Ethernet interface, 2 differential current inputs, a temperature input, as well as a 4. Power input can be expanded quickly and easily. When using the Ethernet module, there are also additional connection options of up to 30 simple MID energy meters as slave devices, e.g. of type B23 312-10J.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)