• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza UMG 605-PRO Power quality analyzer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,585.00 / piece)
€ 1,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage quality analyzer UMG 605-PRO

  • Master device for energy management systems, (e.g. ISO 50001)
  • Measurement, monitoring and control of electrical characteristics in energy distribution systems
  • Consumption data collection
  • Monitoring of the voltage quality (harmonics, short-term interruptions, transients, starting currents ...)
  • Transmitter for building control systems or PLCs
  • Control tasks, for example, depending on the measuring or limit values reached
  • Peak load optimization
  • Ethernet gateway for subordinate measuring points
  • Remote Monito

Technical specifications

Product type

Power quality analyzer

Reading type

Voltage

Reading range (min.)

10 V

Type

UMG 605-PRO

Reading range (max.)

520 V

Display technology

LCD

IP20

Recess width

107.5 mm

Recess height

90 mm

Operating voltage

230 V AC

Weight

350 g

Max. operating voltage

240 V AC

Min. operating voltage

95 V/50 - 60 Hz

Recess depth

82 mm

Factory colour

Multicolour

Reading category

CAT III 300 V

Interfaces

RS232

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1541263 Janitza UMG 605-PRO Power quality analyzer

User & Safety Instructions

User & Safety Instructions 1541263 Janitza UMG 605-PRO Power quality analyzer

Conformity certificate

Conformity certificate 1541263 Janitza UMG 605-PRO Power quality analyzer

Description

The new PRO series combines the latest technology with outstanding functions and an attractive design. The greater variety of functions and extensive display methods make it easier to analyze and interpret measurement data and measurement results. With the help of the pre-installed Janitza-Apps data can be processed, visualized and analyzed.

This text is machine translated.

Features

  • Supply voltage 95 .. 240V (45-65Hz); 135 .. 340V DC
  • measurement category: 300V CATIII
  • 4 voltage measurement inputs, 4 current measurement inputs
  • Measuring range: L - N: 10 -300V; L - L: 17 - 520V; 15 - 440Hz current transformer: ../1, ../5A 2 digital inputs, 2 digital outputs
  • 1 Temperature measurement input
  • Additional memory: 128MB Flash
  • Interfaces: RS232, RS485 Interface: PROFIBUS
  • DP V0 Interface:
  • Ethernet 10/100 BaseTX
  • Incl. Web server as well as the following APP`s:
  • App Measured value monitor: Graphic display of online & historical measured values
  • APP EN 50160 Watchdog PRO : Monitoring of the voltage quality limit values according to EN 50160
  • APP IEC 61000-2-4 Watchdog PRO: Monitoring of the voltage quality limit values according to IEC 61000-2-4

Scope of delivery

  • Cross Patch cable, CAT5e, 2 m
  • Slotted screwdriver, ESD
  • RS485 terminating resistor 120 Ω
  • Quick Guide UMG 605 (incl. safety instructions and Quick Guide software GridVis

Hints

Programming software GridVis Basic is available as a download on the manufacturer's page.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)