• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C115103 Soldering tip Round, Straight Tip size 0.3 mm Tip length 5 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Soldering tip C115103, round Ø 0.3 mm

  • Excellent galvanization, good thermal performanceVery long durability with lead-free alloys

Technical specifications

Tip shape

Round

Straight

Product type

Soldering tip

Compatible with

JBC

Type

C115103

Tip size

0.3 mm

Tip length

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623968 JBC Tools C115103 Soldering tip Round, Straight Tip size 0.3 mm Tip length 5 mm Content 1 pc(s)

Description

The C115 series of soldering tips are the smallest and finest of JBC. Designed for high-precision soldering and the repair of very small components - even under the microscope.

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)