• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245768 Soldering tip Chisel-shaped, Straight Tip size 0.3 mm Tip length 10 mm Content 1 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder tip C245768/1.5 x 0.3 mm, straight

  • Excellent galvanization, good thermal performanceVery long durability with lead-free alloys

Technical specifications

Tip shape

Chisel-shaped

Straight

Product type

Soldering tip

Compatible with

JBC

Type

C245768

Tip size

0.3 mm

Tip length

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623984 JBC Tools C245768 Soldering tip Chisel-shaped, Straight Tip size 0.3 mm Tip length 10 mm Content 1 pc(s)

Description

The soldering tips of the C245 series are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with hohem power requirements, such as earth-surface soldering.

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)