• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C250406 Soldering tip Chisel-shaped, curved Tip size 1 mm Tip length 9 mm Content 1 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering tip C250406, chisel 2.2 x 1 mm

  • Excellent galvanization, good thermal performanceVery long durability with lead-free alloys

Technical specifications

Tip shape

Chisel-shaped, curved

Product type

Soldering tip

Compatible with

JBC

Type

C250406

Tip size

1 mm

Tip length

9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624309 JBC Tools C250406 Soldering tip Chisel-shaped, curved Tip size 1 mm Tip length 9 mm Content 1 pc(s)

Description

The C250 series soldering tips are specifically designed for use with the JBC soldering iron with automatic wire feed. The tips can be aligned by means of an anti-rotation screw.

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)