• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C470004 Soldering tip Chisel-shaped, straight Tip size 1.5 mm Tip length 10.3 mm Content 1 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering tip C470004, chisel 7.5 x 1.5 mm

  • Excellent galvanization, good thermal performanceVery long durability with lead-free alloys

Technical specifications

Tip shape

Chisel-shaped, straight

Product type

Soldering tip

Compatible with

JBC

Type

C470004

Tip size

1.5 mm

Tip length

10.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624310 JBC Tools C470004 Soldering tip Chisel-shaped, straight Tip size 1.5 mm Tip length 10.3 mm Content 1 pc(s)

Description

The C470 Series soldering tips are the largest and most powerful of JBC. The series has a wide range of different shapes, sizes and special designs.

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)