• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C470019 Soldering tip Round, bevelled Tip length 14.3 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Bevelled
  • Type / Size: C470019/Ø 3.5 mm
Tip shape

Round, bevelled

Product type

Soldering tip

Compatible with

JBC

Type

C470019

Tip length

14.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780278 JBC Tools C470019 Soldering tip Round, bevelled Tip length 14.3 mm Content 1 pc(s)

Description

Solder tips for JBC comfort soldering iron T470. The C470 Series soldering tips are the largest and most powerful from JBC. The series has a wide choice of different shapes, sizes and special designs.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C470019/Ø 3.5 mm design: Bevelled . Technical data: Weight: 5 g Product number: JBC-C470019 Shop number: 802520 EAN: 8427327255548

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.