The DDSE repair station provides the complete solution for the quick and safe repair of printed circuit boards and SMD circuits with insertion elements by suction of the soldering, which is also required for cleaning pads in SMD circuits. The station uses all the advantages of JBC technology such as extraordinary speed when heating up, sleep function, handy dimensions and easy handling of soldering and desoldering irons. Apart from the standard configuration with soldering and desoldering iron, this station can be connected to both modules of any JBC tool. The only restriction is that only one desoldering iron is permitted. No soldering tips are included in the delivery. You can choose from a variety of different tips in our shop.
Features: Modular 2-channel control unit- capacitive multi-function display- intuitive menu, easy operation- simple software upgrade possible- communication possibility with PC via USB-interface- all soldering tools can be operated with suitable shelves, except nano- and HD tool- with electric vacuum pump. Items included: 1 pieces control unit DDE 1 pieces electrical suction module MSE 1 pieces cleaning module CL8499 1 pieces of hand piece T245 without soldering tip 1 pieces soldering iron stand ADS 1 pieces desoldering iron DR560 1 pieces storage stand DRS 1 pieces cleaning sponge S0354 1 pieces brass brush insert CL6217 1 set cable holder 1 pieces connection cable 1 pieces power plug 1 pieces Tool and accessories set 1 pieces filter box 1 pieces cleaning rod 1 set cotton filter 1 pieces visiting-filter casing with connection hose 1 pieces instructions for use. Technical Data: Power: 2 x 150 W Temperature range: 90-450 °C Dimensions L x W x H: 148 x 120 x 232 (DDE), 2 x 55 x 225 (MVE) mm Channels: 145 Potential balancing socket: Yes USB-interface: Yes Vacuum: 4.2% / 35 mmHg Flow rate max.: 9 SLPM Heating time: 75 (570°C-315°C) sec. Weight: 7 kg Item number: JBC-DDSE-2QF Shop number: 815357 EAN: 8427327692619
This text is machine translated.