The DMPSE manages up to four tools simultaneously and is fully compatible with 10 different JBC tools. The MSE desoldering module is essential for a complete desoldering process. It offers the best soldering quality thanks to the JBC Most efficient soldering system and in addition the "sleep + hibernation" mode helps to extend the life of the peaks. All the advantages of the JBC Excellence series are included, such as adaptation of stations, full control of soldering processes and remote work management. Although the control unit is compatible with 10 different JBC tools, the DMPSE works simultaneously with the T210 precision handpiece, the T245 universal handpiece, the AM120 micro-tweezers and the DR560 desoldering iron. No soldering tips are included in the delivery. You can choose from a variety of different tips in our shop.
Features: Modular 4-channel control unit with electrical pump- capacitive TFT color display- simple software update possible- eight language options- Traceability capable via USB-B connection- connection of a robot or solder fume extraction unit possible via RS-232. Items included: 1 1 pieces control unit DME 1 pieces electric suction module MSE 1 pieces cleaning module CL8499 1 pieces micro desoldering tweezers AM120 1 pieces hand piece T210 without soldering tip 1 pieces of hand piece T245 without soldering tip 1 pieces of desoldering iron DR560 1 pieces storage stand ADS 1 pieces of cleaning sponge S0354 2 pieces of brass brush insert CL6210 1 Set of cable holders 2 pieces of connection cable 1 pieces of plug 1 pieces of tool and accessories set 1 pieces of filter box 1 pieces of cleaning rod 1 set of cotton filter 1 pieces visiting-filter casing with connection hose 1 pieces instructions for use. Technical Data: Output: 150 W / Tool Temperature range: 90-450 °C Dimensions L x B x H: 4 x 148 x 120 mm Channels: 232 Vacuum: 640 mmHg max. volume: 9 SLPM Potential balancing socket: Yes USB-interface: Yes Weight: 13.06 kg Product number: JBC-DMPSE-2QD Shop number: 815365 EAN: 8427327691674
This text is machine translated.