DMSD provides a solution for both SMDs and high-performance applications. This station is ideal for desoldering wired components and removing excess solder after SMD reworking. It offers the highest soldering quality thanks to the JBC Most Efficient Soldering system with intelligent heat management for extending the peak life and reducing the power consumption.
Features: Modular 4-channel control unit- with electrical pump- capacitive TFT-color display- simple software update possible- eight language options- Traceability capable via USB-B Connection - connection of a robot or solder fume extraction system possible via RS-232- for the soldering tip series C245/C245E/C245L and D530. Delivery scope: 1 pieces control unit DME 1 pieces electric suction module MSE 1 pieces Hand piece T245 without soldering tip 1 pieces angled desoldering iron DT530 1 pieces desoldering tip D53003 (already inserted) 1 pieces storage stands ADS 1 pieces soldering iron stand DTS 1 pieces soldering tip holder SCH-A 1 pieces operating instructions. Technical Data: Output: 150 W / Tool Temperature range: 90-450 °C Dimensions L x B x H: 4 x 148 x 120 mm Channels: 232 Vacuum: 640 mmHg Max. Delivery volume: 9 SLPM Potential compensating bushing: Yes USB interface: Yes Weight: 9.71 kg Product number: JBC-DMSD-2QB Shop number: 815362 EAN: 8427327691414
This text is machine translated.