The DME control unit simultaneously manages up to four tools and is fully compatible with most JBC tools. The DME provides various ports for additional functions such as peripheral modules, extensive communication between station and PC (including an RJ-45 LAN port for parameter management and monitoring), and compatibility with robot systems. No soldering tips are included in the delivery. You can choose from a variety of different tips in our shop.
Features: Modular 4-channel control unit with electrical pump-capacitive TFT color display- easy software update possible- eight language options. Items included: 1 pieces control unit DME 1 pieces electrical suction module MSE 1 pieces cleaning module CL8499 1 pieces of hand piece T245 without soldering tip 1 pieces soldering iron stand ADS 1 pieces desoldering iron DR560 1 pieces storage stand DRS 1 pieces cleaning sponge S0354 1 pieces brass brush insert CL6217 1 set cable holder 1 pieces connection cable 1 pieces power plug 1 pieces Tool and accessories set 1 pieces filter box 1 pieces cleaning rod 1 set cotton filter 1 pieces visiting-filter casing with connection hose 1 pieces instructions for use. Technical Data: Output: 150 W / Tool Temperature range: 90-450 °C Dimensions L x B x H: 4 x 148 x 120 mm Channels: 232 Vacuum: 85 %/640 mmHg max. volume: 35 SLPM Potential compensating bushing: Yes USB interface: Yes Weight: 5 kg Product number: JBC-DMSE-2QD Shop number: 815363 EAN: 8427327691544
This text is machine translated.