JNA is the only hot-air station that reprocesses SMDs without affecting adjacent components. It is the perfect station for simple and high-precision post-processing of ultra-small SMD components (01005) under the microscope. JBC offers two easily replaceable hot air nozzles with outlet diameters of 1.0 and 3.0 mm. The station has a "pick + place" function, which is activated by the pedal to position and remove the components with high precision.
Features: Hot air station for the smallest part processing - suitable for the post-processing of SMD components on surfaces with minimum separation- fast and safe desoldering- enables the regulation of the temperature and air flow at a very low level to prevent the dispensing/movement of adjacent components - suitable for the J125 and J325 nozzle series. Delivery scope: 1 pieces control unit JNA 1 pieces hot-air piston NH 1 pieces stand NAS 1 pieces hot-air nozzle J125410, Ø 1.0 mm 1 pieces hot-air nozzle J325410, Ø 3.0 mm 1 set NBC260, bent needles and suction cups for T260 1 pieces foot switch P405 1 pieces vacuum pipette T260. Technical Data: Power: 70 W Temperature range: 150 - 450 °C Dimensions L x B x H: 180 x 170 x 110 mm Max. Delivery: 0.15 - 2.5 SLPM Vacuum: 53% / 397 mmHg USB-Interface: Yes Weight: 4.006 kg Product number: JBC-JNA-2C Shop-Number: 815392 EAN: 8427327690523
This text is machine translated.