The JBC LCB Lite soldering station offers a perfect combination of performance, precision and user-friendliness. Whether for hobbyists or professionals, this soldering station is a first-class choice for those who value quality and reliability. Thanks to the intuitive operation and fast heating-up time even the intensive work becomes effortless. This soldering station is perfect for electronic repairs, prototyping and other applications that require accuracy and reliability. Their compatibility with the JBC C245 soldering tips provides maximum flexibility and enables a variety of applications. The LCB Lite has an easy-to-use system and offers the same excellent performance you expect from JBC. The highlight of this soldering station is the ability to precisely control the temperature and achieve perfect results, no matter whether with fine soldering joints or with larger components. The compact size makes it the ideal solution for the work places with limited available space.
Features: Station with the smallest footprint of the JBC Series digital soldering station with a T245-A soldering iron, Ideal for precise and professional working- more than 150 C245 soldering tip options for various soldering applications- “Sleep + Hibernation” mode extends the lifetime of the C245 soldering tip family. Delivery: 1 pieces control unit LC-2BA 1 pieces soldering iron T245-A without soldering tip 1 pieces mains plug 1 pieces sponge S2027 1 pieces operating instructions. Technical data: Power: 130 W Temperature range: 90 - 450 °C Dimensions L x W x H: 128 x 105 x 130 mm Weight: 3.15 kg Item number: JBC-LC-2BQWTA Shop number: 815418 EAN: 4050075099610
This text is machine translated.