The JBC LCS Lite soldering station offers a perfect combination of performance, precision and user-friendliness. Whether for hobbyists or professionals, this soldering station is a first-class choice for those who value quality and reliability. Thanks to the intuitive operation and fast heating-up time even the intensive work becomes effortless. This soldering station is perfect for electronic repairs, prototyping and other applications that require accuracy and reliability. Compatibility with JBC C210 soldering tips provides maximum flexibility and allows a wide range of applications. The LCS Lite has an easy-to-use system and offers the same excellent performance you expect from JBC. The highlight of this soldering station is the ability to precisely control the temperature and achieve perfect results, no matter whether with fine soldering joints or with larger components. The compact size makes it the ideal solution for the work places with limited available space.
Features: Station with the smallest footprint of the JBC range digital soldering station with T210-A soldering iron, Ideal for precise and professional working- more than 150 C210 soldering tip options for various soldering applications- “Sleep + Hibernation” mode extends the life of the C210 soldering tip family. Delivery includes: 1 pieces control unit LC-2SA 1 pieces soldering iron T210-A without soldering tip 1 pieces power plug 1 pieces of sponge S2027 1 pieces operating instructions. Technical data: Power: 40 W Temperature range: 90 - 450 °C Dimensions L x W x H: 128 x 105 x 130 mm Weight: 3.15 kg Item number: JBC-LC-2SHA Shop number: 813748 EAN: 8427327463462
This text is machine translated.