
Highlights & Details
JBC Tools NASE-2C Soldering station Digital 90 - 450 °C
- 2-channel control unit
- Developed for ultra fine soldering work
- Capacitive multifunction display
- Heat-up time 4.4 s from 35 °C to 315 °C (Tip C115214)
- Intuitive menu, easy to use
- Combined point and cleaning system
- Easy software update possible
- Communication possibility PC - power supply unit via USB
- All Nano soldering tools can be operated in parallel
- Foot switch can be optionally connected per channel
- Changing the soldering tip is also possible in hot condition
Technical specifications
- Power: 2 x 14 W
- Product type
Soldering station
- Power supply (LOV)
mains-powered
- Max. temperature
450 °C
- Display
Digital
- Dim
(L x W x H) 170 x 90 x 135 mm
- Preheat time
4.4 s
- Preheat time
35 °C to 315 °C (tip C115214)
- Operating voltage
230 V
- Weight
2490 g
- Width
90 mm
- Height
135 mm
- Length
170 mm
- Min. temperature
90 °C
Documents & Downloads
Datasheet
Datasheet 1712441 JBC Tools NASE-2C Soldering station Digital 90 - 450 °C
Datasheet 1712441 JBC Tools NASE-2C Soldering station Digital 90 - 450 °C
User & Safety Instructions
User & Safety Instructions 1712441 JBC Tools NASE-2C Soldering station Digital 90 - 450 °C
Description
At the Nano soldering station can the nano hand piece NT105-A and the nano-tweezers NP 105-A can be operated. The short distance from the tip of the handle offers maximum control even when using under a microscope.
This text is machine translated.
Scope of delivery
- Control unit NAE
- Nano soldering iron NT 115-A
- Nano tweezers to 115-A
- 1 pair of spare handle N1738
- 1 Set soldering tips (1 x C 115-101 115-105 115-103, 2 x C, 1 x C, 1 x C 115-107 115-113 115-112, 2 x C, 1 x C)
- Power plug
- User manual.
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









