• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools PHSE-2KB IR soldering iron preheater 500 W +50 to +250 °C

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,795.00 / piece)
€ 2,795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Infrared pre-heating plate PHSE-2KB

  • Highly efficient IR radiant heatSpreadinng Heat UniformlyComplete solution for large PCBsPCB holder PHS-S can be adjusted in many places and has three positions (28, 50, 70 mm)2-stage height-adjustable PCB holderTwo separate heating zonesEasy to clean glass surfaceUp to 22 multi-stage profiles can be programdTemperature or power-controlled operation possibleRemote control unitCan be synchronized with other JBC hot air and soldering stations and extraction systems

Technical specifications

  • Weight: 4780 gDimensions of heating area L x W in mm: 65 x 135 or 130 x 135 (2 zones)
Product type

IR soldering iron preheater

Max. power

500 W

Temperature range

+50 to +250 °C

Max. temperature

+250 °C

Dim

(L x W x H) 288 x 195 x 41 mm

Width

195 mm

Height

41 mm

Length

288 mm

Min. temperature

+50 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623974 JBC Tools PHSE-2KB IR soldering iron preheater 500 W +50 to +250 °C

Description

The PHSE-2KB Small Preheater Set provides the best solution for rework on small/medium-sized PCBAs, as often used in the electronics industry. It has a heating surface of 130 x 135 mm and four TC connections. Unmatched reliability in temperature accuracy and control of the PCBA, so no component is damaged. The preheater can be operated easily and comfortably via the intuitive menu navigation.

This text is machine translated.

Scope of delivery

  • 1 pre-heating plate PHSE-2B1 piece ACE programming console1 piece PCB holder PSS1 connection cable RJ451 piece Kapton tape2 pieces thermocouple PH2181 piece mains plug1 set of operating instructions

More interesting products

(*All information is plus legal VAT)