• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller SA21A Antistatic

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand desoldering pump 200 mm

  • Metal housing
  • Antistatic
  • Length 200 mm
  • This text is machine translated.

Technical specifications

Antistatic

Yes

Weight

0.1 kg

Features

Antistatic

Length

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2731430 Weller SA21A Antistatic

User & Safety Instructions

User & Safety Instructions 2731430 Weller SA21A Antistatic

Description

Features

  • Manual desoldering pump accessoriesLength 200 mmMetal housingAntistatic
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)