• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT AT-200 Third Hand (L x W x H) 100 x 82 x 200 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

213 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Soldering Holder

  • Dimensions (L x W x H): 100 x 82 x 200 mm
  • Maximum load: 0.5 kg

Technical specifications

Product type

Third Hand

Dim

(L x W x H) 100 x 82 x 200 mm

Weight

307 g

Width

82 mm

Height

200 mm

Length

100 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901991 TOOLCRAFT AT-200 Third Hand (L x W x H) 100 x 82 x 200 mm 1 pc(s)

Description

A useful tool for soldering and many other jobs.

This text is machine translated.

Features

  • 2481634

Scope of delivery

  • Soldering holder

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)