• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ZD-10F N/A (W x H) 260 mm x 190 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5389 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Third Hand ZD-10F

  • Cast iron base for stability
  • 2 moving clamps
  • Perfect aid for delicate soldering

Technical specifications

Product type

Third Hand

Dim

(W x H) 260 mm x 190 mm

Width

260 mm

Height

190 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2290457 TOOLCRAFT ZD-10F N/A (W x H) 260 mm x 190 mm

User & Safety Instructions

User & Safety Instructions 2290457 TOOLCRAFT ZD-10F N/A (W x H) 260 mm x 190 mm

Description

This third hand consists of a cast iron base and two crocodile clips. The cast iron base promises a firm footing so that work does not become wobbly. The clamping clamps are movable so that components can be processed from different angles.
This makes the third hand a useful helper for small assemblies or soldering work.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.47*

What kind of Soldering accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)