• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools R245020 Soldering tip Chisel-shaped Tip size 3 mm Tip length 16 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type/dimensions R245020/3.0 x 1.0 mm
Tip shape

Chisel-shaped

Product type

Soldering tip

Compatible with

JBC

Type

R245020

Tip size

3 mm

Tip length

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780535 JBC Tools R245020 Soldering tip Chisel-shaped Tip size 3 mm Tip length 16 mm Content 1 pc(s)

Description

Soldering tips for TR245 soldering irons. Thanks to the square cross-section, the cartridge can be used in 4 different positions, which can be changed in 90° steps.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: R245020/3.0 x 1.0 mm. Technical data: Weight: 0 g Product number: JBC-R245020 Shop number: 810434 EAN: 8427327550179

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.