• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools R470030 Soldering tip Special-purpose Tip length 16.9 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type / Size: R470030/Ø 2.0 mm
  • Design/application: Pin soldering tip
Tip shape

Special-purpose

Product type

Soldering tip

Compatible with

JBC

Type

R470030

Tip length

16.9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780522 JBC Tools R470030 Soldering tip Special-purpose Tip length 16.9 mm Content 1 pc(s)

Description

Solder tips for TR470 and TRA470 soldering irons Thanks to the square cross-section, the cartridge can be used in 4 different positions, which can be changed in 90° steps.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: R470030/Ø 2.0 mm design/application: Pin soldering tip Product number: JBC-R470030 Shop number: 810412 EAN: 8427327522442

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.