The RMSE is a station for the repair of SMD and THT modules. It works with the exclusive JBC system based on protective devices, pullers and hot air, which bundles the heat on the de-soldering component and simultaneously protects the remaining circuits. The station is easy to use thanks to the clear display. All functions are linked with an access PIN, whereby the station can be optimally tuned to the special functions of each individual user. In addition to the standard configurations, all JBC tools can be connected to the soldering and desoldering module. The positioning pin works with vacuum and helps with the application of components. No soldering tips are included in the delivery. You can choose from a variety of different tips in our shop.
Features: Combination of contact soldering/desoldering as well as hot-air rework system, modular 2-channel control unit, capacitive multi-function display, intuitive menu, easy operation, easy software upgrade possible, communication possibility with PC via USB interface, operate all soldering tools with suitable shelves, Exception Nano- and HD-tools- electric vacuum pump for operating DR and/or DS desoldering-iron hot-air pump with electronic control of the temperature and the air-flow suction pump for the simple adjustment of the ICs- soldering profiles and working time programmable- operation of hot-air handpieces TE/JT possible- stackable housing foot switch P-005 and stand RWB/S/T-A can be connected optionally- no compressed air required- System can also be operated independently. Items included: 1 pieces control unit JTSE 1 pieces control unit DDE 1 pieces electrical vacuum pump MSE 1 pieces storage stand JT-SF 1 pieces storage stand AD-SF 1 pieces storage stand DR-SF 1 pieces hot air piston JTT 1 pieces handpiece T245-A without soldering tip 1 pieces desoldering iron DR560 with desoldering nozzle C560003 1 pieces magazine ESHT 1 pieces soldering tip holder SCH 1 pieces Kapton tape PH217 1 pieces vacuum pipette T260-A 1 pieces thermocouple PH218 1 pieces operating instructions Technical Data: Power: X 150 500 (DDE), 700 (JTSE) W Temperature range: 90-450 (DDE), 150-450 (JTSE) °C Dimensions: 2 x 2 x 390 mm Channels: 480 Voltage: 230 V Vacuum: 30 (JTSE), 85 (MSE) % Delivery capacity max.: 375 (JTSE), 35 (MSE) SLPM Potential balancing socket: Yes USB interface: Yes / 20.0°C Weight: 35 (5-50°C) 16.28 kg Product number: JBC-RMSE-2QG Shop number: 814248 EAN: 8427327664883
This text is machine translated.