• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL FLIP 6 Bluetooth speaker Water-proof Blue

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

99 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL FLIP 6 Bluetooth speaker

  • Loud, powerful sound
  • IP67 waterproof and dustproof
  • 12 hours playback time
  • A frail design
  • Get started with the PartyBoost
  • JBL Portable app
  • USB charging protection
  • Wireless streaming via Bluetooth
  • Environmentally friendly packaging
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7.5 W - 15 W

Technical specifications

Product type

Bluetooth speaker

Output rating

20 W

Mobile speaker features

Water-proof

Interfaces (input)

Bluetooth

Bluetooth

5.1

Transfer type

Bluetooth®

Dim

(W x H x D) 178 x 68 x 72 mm

Factory colour

Blue

Max. battery life

12 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (included)

Weight

550 g

Width

178 mm

Height

68 mm

Depth

72 mm

Wireless charging

No

Charging capacity (min.)

7.5 W

Charging capacity (max.)

15 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3532298 JBL FLIP 6 Bluetooth speaker Water-proof Blue

User & Safety Instructions

User & Safety Instructions 3532298 JBL FLIP 6 Bluetooth speaker Water-proof Blue

Description


Strong sound for every adventure
Your adventure. Your soundtrack. The powerful JBL flip 6 delivers powerful JBL original pro sound with extraordinary clarity thanks to its 2-way loudspeaker system, which consists of an optimized Racetrack driver, separate tweeter and two powerful bass radiators. This powerful and yet easy to transport speaker is waterproof and dustproof, so you can take it anywhere in any weather. And with 12 hours of battery life, you can party until the sun sets – or goes up again – wherever the music brings you. Use PartyBoost to connect multiple compatible speakers. The Flip 6 comes in a variety of cool colors.

Loud, powerful sound
The beat continues to go with the JBL Flip 6 2-way loudspeaker system, which was designed in such a way that it delivers a loud, crystal-clear, powerful sound. Its Racetrack woofer delivers exceptionally low frequencies and mid-range, while a separate tweeter produces crisp, clear high frequencies. The Flip 6 also has two optimized passive radiators for deep bass in fine tuning with the advanced algorithm from Harman.

IP67 waterproof and dust-proof
For the swimming pool. For the park. JBL flip 6 is IP67 waterproof and dust-proof so you can take it with you wherever you go.

12 hours playback time
Don't worry about anything like charging the battery. JBL flip 6 offers up to 12 hours playback time on a single charge.

Fresh design
Powerful audio meets fresh design. Great sound, but easy to carry; the design fits every personal style. Place it vertically or horizontally and choose from a variety of exciting colors.

Fill in gas with the party boost
With PartyBoost you can pair two PartyBoost-compatible JBL speakers for a stereo sound or connect several PartyBoost-compatible JBL speakers, in order to get your Party on the road.

JBL portable APP
Maximise your audio experience with the JBL portable APP. Get updates and product support directly from your phone. Then unlock features, enhance your audio or optimize your bass, giving you total control over your sound.

USB charging protection
Charging without any problem. The JBL Flip 6 offers USB-C charging protection. This means that a reminder tone alerts you to disconnect the plug when the connector detects water, salt, or other chemicals.

Wireless streaming via Bluetooth
Connect up to 2 smartphones or tablets wirelessly to the loudspeaker and enjoy the original JBL pro sound alternately.

Environmentally friendly packaging
JBL is committed to more sustainable, greener packaging. The Flip 6 is packed in a recyclable box of paper, including the inner shell. The plastic suspension label is over 90% recycled and the exterior is printed with soybean ink.

This text is machine translated.

Features

  • Power output (W): 30
  • Dynamic frequency response (Hz): 63 Hz - 20 k Hz
  • Dimensions (width x height x depth) (cm): 17.8 x 6.8 x 7.2
  • Weight (kg): 0.55
  • Bluetooth profile A2DP 1.3, AVRCP 1.6
  • Bluetooth frequency 2400 MHz - 2483.5 MHz
  • Bluetooth transmission modulation: GFSK, π/4 DQPSK, 8PSK
  • Bluetooth transmission power: Less than 10dBm (EIRP)
  • Bluetooth version: 5.1
  • Charging time (h): 2.5
  • Music playback time (hours): 12
  • Bluetooth
  • Charging cable
  • JBL party boost
  • Waterproof
  • Wireless
  • Rechargeable battery
  • IPX classification: IP67.

Scope of delivery

  • 1 x JBL flip 6
  • 1x type C USB cable
  • 1x quick instructions
  • 1x Safety data sheet

More interesting products

(*All information is plus legal VAT)