• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Flip 6 Bluetooth speaker Water-proof Turquoise

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 165.00
-15 %
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL Flip 6 Bluetooth speaker

  • Loud, powerful sound
  • IP67 waterproof and dustproof
  • 12 hours playback time
  • A frail design
  • Get started with the PartyBoost
  • JBL Portable app
  • USB charging protection
  • Wireless streaming via Bluetooth
  • Environmentally friendly packaging
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7.5 W - 15 W

Technical specifications

Product type

Bluetooth speaker

Output rating

20 W

Mobile speaker features

Water-proof

Interfaces (input)

Bluetooth

Bluetooth

5.1

Transfer type

Bluetooth®

Dim

(W x H x D) 178 x 68 x 72 mm

Factory colour

Turquoise

Max. battery life

12 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (included)

Weight

550 g

Width

178 mm

Height

68 mm

Depth

72 mm

Wireless charging

No

Charging capacity (min.)

7.5 W

Charging capacity (max.)

15 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481147 JBL Flip 6 Bluetooth speaker Water-proof Turquoise

Description


Powerful sound for every adventure
Your adventure. Your soundtrack. The powerful JBL Flip 6 delivers powerful JBL Original Pro sound with extraordinary clarity thanks to its 2-way loudspeaker system, which consists of an optimized racetrack driver, separate tweeter and two powerful bass radiators. Waterproof and dustproof, this powerful yet easy-to-carry speaker is designed to take you anywhere in the weather. And with 12 hours of battery life, you can celebrate until the sun sets – or rises again – wherever the music takes you. Use PartyBoost to connect multiple compatible speakers. The Flip 6 comes in a variety of cool colors.

Loud, powerful sound
The beat continues with the JBL Flip 6 2-way speaker system, which was designed to deliver loud, crystal-clear, powerful sound. Its racetrack woofer delivers exceptionally low frequencies and mid-tones, while a separate tweeter produces crisp, clear high frequencies. The Flip 6 also has two optimized passive radiators for deep bass in fine tuning with Harman's advanced algorithm.

IP67 waterproof and dustproof
For the pool. For the park. JBL Flip 6 is waterproof and dustproof according to IP67, so that you can take it everywhere.

12 hours playback time
Don't worry about small things like charging the battery. JBL Flip 6 offers up to 12 hours playback time with one charge.

A frail design
Powerful audio meets the frail design. Big sound, but easy to wear, the design matches any personal style. Place it vertically or horizontally and choose from a variety of exciting colors.

Get started with the PartyBoost
Thanks to PartyBoost you can pair two PartyBoost-compatible JBL-speakers for a stereo sound or connect several PartyBoost-compatible JBL-speakers, in order to bring your party in motion.

JBL Portable app
Maximize your audio experience with the JBL Portable app. Get updates and product support right from your phone. Then unlock features, boost your audio, or optimize your bass so you have total control over your sound.

USB charging protection
Easy charging. The JBL Flip 6 offers USB-C-charging protection. This means that a reminder tone alerts you to disconnect the connector when the connector detects water, salt, or other chemicals.

Wireless streaming via Bluetooth
Connect up to 2 smartphones or tablets wirelessly to the speaker and enjoy the original JBL Pro sound alternately.

Environmentally friendly packaging
JBL is committed to more sustainable, environmentally friendly packaging. The Flip 6 is packed in a recyclable paper box, including the inner shell. The plastic hanging label is over 90% recycled and the exterior is printed with soy ink.

This text is machine translated.

Scope of delivery

  • 1x JBL Flip 6
  • 1x Type C USB cable
  • 1x Quick Start Guide
  • 1x Safety data sheet