• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Wave Flex 2 In-ear headphones Cordless (1075099), Bluetooth® (1075101) Stereo Blue Microphone noise cancelling Charg

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JBL Wave Flex 2 In-ear headphones

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Charging time: 2 hour(s)
  • Protection (General): Water-repellent, dust-proof, IP54, IPX2 (charging sleeve)
  • Accessories included: Charging box (500 mAh), USB-C charging cable
  • Max. operating temperature: 45 °C
  • Internet of Things (IoT) Compatible: Yes
  • Intelligent Wizard: Bixby, Siri
  • Recommended use: Portable electronics
  • Dimensions & weight details: Earphones: 1,857 cm x 1.85 cm x 3,348 cm / 4.12 g in case: 5,488 cm x 2,585 cm x 4.93 cm / 35.68 g
  • Features: Multipoint pairing, seamless connectivity, Dual connect, VoiceAware
  • Pure bass sound effects
  • Max. Noise pressure 95 dB
  • Membrane: 12 mm
  • Special features (audio output): Smart ambient, TalkThru technology, relax mode, Google fast pair, Microsoft swift pair
  • Form factor (microphone): Integrated
  • With microphones: 4
  • Control: Volume control, accept/end, mute button, play/pause, next/previous track, reset earbuds
  • Cable details: USB-C charging cable - removable
  • Capacity 45 mAh
  • Runtime details: Continuous playback (with charging case): Up to 40 hours / Continuous playback (with 10 min. Charging): Up to 3 hours / Maximum talk time: Up to 6 hours
  • Headphone technology: Dynamic
Product type

In-ear headphones

Use

Mobile phone

Headphone features

Charging case

Volume control

Waterproof

Audio channels

Stereo

Transfer type

Cordless (1075099)

Bluetooth® (1075101)

USB-C®

functions

Microphone noise cancelling

Frequency range

20 Hz -20,000 Hz

Impedance

16 Ω

Sound pressure

98 dB

Radio frequency

2.4 - 2.4835 GHz

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

10 h

Factory colour

Blue

Weight

8.24 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Technology

Li-ion

Bluetooth

5.3

Sensitivity (microphone)

-38 dB

Max. talk time

6 h

Width

18.6 mm

Height

18.5 mm

Depth

33.5 mm

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462786 JBL Wave Flex 2 In-ear headphones Cordless (1075099), Bluetooth® (1075101) Stereo Blue Microphone noise cancelling Charg

Description


Life is too short for boredom

High quality sound brings more fun in no time at all. The earphones JBL wave Flex 2 feature exciting JBL Pure bass sound and Smart ambient technology. You can decide how much you want to hear from the outside world. Calls via the hands-free function with clear sound. All you have to do is tap the earphones. JBL headphones APP let you adjust your sound and voice input. Connects up to 8 HER Bluetooth® devices without interruption and easily switches from one device to another. Thanks to its shape the Wave Flex 2 shines with its comfortable ergonomic design. And with 40 hours playback, they're a great companion for every day.

JBL Pure bass SOUND
The JBL Wave Flex 2 earphones feature 12-mm speaker drivers for dynamic sound that deliver exciting JBL Pure bass sound.

Smart ambient technology
The earphones JBL Wave Flex 2 are equipped with the Smart-Ambient technology. With Ambient Aware you can adjust how much you want to hear from the outside world, and with TalkThru you can talk to others – and all this without taking out your earphones.

4 microphones for calls with clear sound
Two microphones on each earphone record your voice and transmit it clearly understandable, while thereby suppressing ambient noise. So you have a clear sound while calling, even if you walk through a busy park on a windy day.

This text is machine translated.

Scope of delivery

  • 1x headphone JBL Wave Flex 2
  • 1x USB-C charging cable
  • 1x charger
  • 1x Product quick start guide/safety data sheet (S/i)