
Number
Technical specifications
- Suitable for
Round cable
- Operating range (diameter)
8 up to 13 mm
- Working area diameter (min.)
8 mm
- Operating range (diameter) (max.)
13 mm
- Working area (cross section)
- Operating range (AWG diameter)
- Length stop range
- Material
Special steel
- Material properties
TiN
- Length
124 mm
- Suitable for
JOKARI
- Width
35 mm
- Weight
50 g
- Factory colour
Multi-colour
- Height
25 mm
- Type
No. 12
- Product type
Cable stripper
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 829409 Jokari 30120 No. 12 Cable stripper Suitable for Round cable 8 up to 13 mm Suitable for brand (pliers) JOKARI
User & Safety Instructions
User & Safety Instructions 829409 Jokari 30120 No. 12 Cable stripper Suitable for Round cable 8 up to 13 mm Suitable for brand (pliers) JOKARI
Description
Features
- Titanium nitride coated blades for higher cutting speed, less wear and tear and longer service life
- No adjustment of the blade on the cutting depth required
- Fixing clip for safe storage
- Housing made of high-quality, wear-resistant polyamide
- TÜV / GS-approved.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 99.98€ 92.42*
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































