
Number
Total (€ 34.45 / piece)
€
Highlights & Details
Stripping blade system4-70
- Newly developed protection mechanism
- Intelligent changing bracket system
Technical specifications
- Height: 38 mm
- Suitable for
Round cable
Wet room cables
- Operating range (diameter)
8 up to 35 mm
- Working area diameter (min.)
8 mm
- Operating range (diameter) (max.)
35 mm
- Working area (cross section)
- Operating range (AWG diameter)
- Length stop range
- Material
Special steel
- Material properties
tempered
- Length
167 mm
- Width
32 mm
- Weight
123 g
- Product type
Cable stripper
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1438386 Jokari 70000 System 4-70 Cable stripper Suitable for Round cable, Wet room cables 8 up to 35 mm
User & Safety Instructions
User & Safety Instructions 1438386 Jokari 70000 System 4-70 Cable stripper Suitable for Round cable, Wet room cables 8 up to 35 mm
Description
Stripping blade system4-70 with automatic blade protection and a novel change bracket system for stripping all the common round cables and Moist room cable.
Features
- Proof locking switch
- Automatic blade protection
- Visible round cut
- Spare bracket system
- 2-K-plastic housing.
Scope of delivery
- Cable meter incl. clip No. 28 (8-28 mm) changing bracket No. 35 (27 - 35 mm)
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 120.99€ 113.43*
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































