• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo C6 Black Microtower PC casing, Game console casing Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC casing

Case type

Microtower

Factory colour

Black

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

1

Width

202 mm

Height

266 mm

Depth

296 mm

Weight

2300 g

Form factor

ITX

No. of USB type A 3.0 ports

1 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 202 x 266 x 296 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895518 Jonsbo C6 Black Microtower PC casing, Game console casing Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)