• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joseph Joseph 70511 Slim Compact Soap tray Free standing Light grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Joseph Joseph Slim Compact soap holder

  • Free standing
  • BPA-free

Technical specifications

Product type

Soap tray

Mounting type

Free standing

Factory colour

Light grey

Material

Polypropylene

Width

36 mm

Height

84 mm

Depth

71 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331721 Joseph Joseph 70511 Slim Compact Soap tray Free standing Light grey

Description

Joseph Joseph Slim Free-standing soap holder, light gray.

This text is machine translated.