• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JouJye 2.5" HDD caddy

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YY-N-22SS for 2 x 6.4cm (2.5") 12G HDD/SSD

  • Backplane for 2 HDD/SSD up to 9.5mm height for installation in a 8.9cm (3.5") installation slot;Compatible with SATA3 and SAS3 for up to 12Gbps

Technical specifications

Product type

2.5" HDD caddy

Dim

(W x H x D) 102 x 25 x 146 mm

No. of 2.5" slots

2

No. of 3.5" slots

1

Weight

0.39 kg

Width

102 mm

Height

25 mm

Depth

146 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591122 JouJye 2.5" HDD caddy

Description

The high-quality aluminum casing offers space for up to two 6.4 cm (2.5") SATA or SAS hard disks with an installation height of up to 9.5 mm.

A locking mechanism at the end of the front closure ensures that the grip locks automatically and securely when pressed down.

Moreover, each drive compartment is secured with a metal lock in order to protect your data reliably.

Thanks to the hot-swappable backplane, the hard disks can be operated, changed or removed during operation - completely without system shutdown, if the higher-level system is also hot-swappable and configured accordingly.

The hard disks are used wirelessly and slide automatically when the front panel is closed and fits exactly in the high-quality Golden Finger connections, so that the installation is reliably done in a jiffy.

The integrated LED-displays inform at all times about the current operating and status of the inserted drives.

The housing can be flexibly installed both vertically and horizontally, depending on the application, in order to suit different installation situations

This text is machine translated.

Features

  • 2 x 7pin SATA connection
  • 1 x 15pin power connection
  • 1 x key set (2 pieces)