• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JouJye JJ-N-49NVMS 5.25" to 2.5" HDD caddy

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

JouJye JJ-N-49NVMS 13.34 cm (5.25 inch) hard disc installation frame to 6.35 cm (2.5 inch)

  • Backplane for 4 pieces 6.35 cm (2.5 inch) NVMe SSD 2 HDD / SSD up to 15 mm high
  • For installation in a 13.34 cm (5.25 inch) installation slot
  • The device supports PCIe 3.0 / 4.0 for up to 32 / 64 Gbps

Technical specifications

Compatible with (details)

NVMe SSD & U.2 HDD / SSD (up to 15 mm)

U.2 / U.3 (with Dual mode)

M.2 (with M2U03 Adapter) 2230 / 2242 / 2260 / 2280

PCIe 3.0 / 4.0 x4 32 / 64 Gbps

Supported HDD height from 7 mm to 15 mm

Product type

5.25" to 2.5" HDD caddy

Material

Metal

Dim

(W x H x D) 145.8 x 41.6 x 159 mm

Lockable

Yes

No. of 2.5" slots

4

Weight

620 g

Control LEDs

Yes

Cooling

2 x fan (40 x 40 x 20 mm)

Width

145.8 mm

Height

41.6 mm

Depth

159 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375951 JouJye JJ-N-49NVMS 5.25" to 2.5" HDD caddy

Description

The high-quality aluminum housing can accommodate up to four NVMe U.2, or 6.35 cm (2.5 inch) SSDs with a hard drive installation height of up to 15 mm.

The anti-vibration device in the trays ensures a low-noise operation, because the stainless steel rails are equipped with shock absorbers. Moreover, each individual compartment is secured by a metal lock.

With the LED display you can have a view on the status of the installed hard disks at the same time.

Optimum air circulation is ensured by the generous ventilation holes on the frame and tray.

M.2 NVMe SSD (2230 / 2242 / 2260 / 2280) can also be installed in this device, therefore you need the optional JJ-M2U03 adapter (article no. 2901864).

This text is machine translated.

Features

  • 4 x SlimSAS (SFF-8654) connection
  • 2 x 15pin power connection
  • 2 x 4 cm fan