• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it 1.8TFT-RPI Module 4.6 cm (1.8 inch) 160 x 128 Pixel Compatible with (development kits): Raspberry Pi® Backlightin

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFT display for Raspberry Pi ® 4.57 cm (1.8")

  • 262,000 colors
  • Resolution 128 x 160 pixels
  • LED backlight

Technical specifications

Product type

Display

Display technology

LCD

Display (cm)

4.6 cm

Screen size diagonal (inches)

1.8 inch

Suitable for

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Display resolution

160 x 128 Pixel

Interfaces

SPI

Features

Backlighting

Image format

4:3

Length

34 mm

Width

50 mm

Height

5 mm

Compatible with

Raspberry Pi®

Documents & Downloads

Datasheet

Datasheet 791898 Joy-it 1.8TFT-RPI Module 4.6 cm (1.8 inch) 160 x 128 Pixel Compatible with (development kits): Raspberry Pi® Backlightin

User & Safety Instructions

User & Safety Instructions 791898 Joy-it 1.8TFT-RPI Module 4.6 cm (1.8 inch) 160 x 128 Pixel Compatible with (development kits): Raspberry Pi® Backlightin

Description

Mini LCD display for your Raspberry project. This 4.57 cm (1.8") TFT display with SPI interface is universally applicable for your projects can be used. It can be 262,000 colors and offers a maximum resolution of 128 x 160 pixels. Please note that for use of this article programming skills are required.

This text is machine translated.

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.