
Technical specifications
- Product type
3-axis controller
- Suitable for
Arduino UNO
- Height
20 mm
- Length
68 mm
- Width
42 mm
- Suitable for
Arduino Uno
- Compatible with
Arduino UNO
- Interfaces
PWM
- Series
ATMega328
- Tool type
Motor controller
- Weight
45 g
- Compatible with
Arduino
Documents & Downloads
Datasheet
Datasheet 3588303 Joy-it 3-axis controller Compatible with (development kits): Arduino
Datasheet 3588303 Joy-it 3-axis controller Compatible with (development kits): Arduino
User & Safety Instructions
User & Safety Instructions 3588303 Joy-it 3-axis controller Compatible with (development kits): Arduino
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)























