
Highlights & Details
Arduino® MKR WAN 1310 (Lora)
- The new Lora board of the MKR series from Arduino®
Technical specifications
- Microcontroller: SAMD21 Cortex®-M0 + 32-bit ARM MCU with low power consumption (data sheet)
- Radio module: CMWX1ZZABZ ( Data sheet )
- BOARD POWER SUPPLY (USB / VIN): 5 V.
- Circuit operating voltage: 3.3V
- Digital I/O pins: 8
- PWM pins: 13 (0 .. 8, 10, 12, 18 / A3, 19 / A4)
- Product type
Arduino add-on PCB
- Length
67.64 mm
- Width
25 mm
- Suitable for
Arduino
- Compatible with
Arduino
- Interfaces
Radio
- Series
MKR
- Series
Atmel SAMD21
- Tool type
Expansion board
- Weight
32
- Compatible with
Arduino
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2362289 Arduino ABX00029 Expansion module Arduino® MKR WAN 1310 (LoRa) Compatible with (development kits): Arduino
User & Safety Instructions
User & Safety Instructions 2362289 Arduino ABX00029 Expansion module Arduino® MKR WAN 1310 (LoRa) Compatible with (development kits): Arduino
Description
The MKR WAN 1310 brings a number of improvements compared to its predecessor, the MKR WAN 1300. The MKR WAN 1310 is still based on the Microchip® SAMD21 Low Power Processor, Murata CMWX1ZZABZ Lora® Module and the MKR family's characteristic crypto chip (the ECC508), but has a new battery charger, a 2 MB SPI flash and improved regulation of the board's power consumption.
The last modifications have significantly improved the battery life of the MKR WAN 1310. With the correct configuration, the power consumption is now only 104uA! It is also possible to supply the board with power (5V) via the USB port.Data logging and other OTA functions (Over The Air) are now possible, since the board has a 2 MB flash memory. With this new feature, you can transfer configuration files from the infrastructure to the board (2 MByte Flash), create your own script commands, or simply store data locally to send the data when the connection is best. The MKR WAN 1310 crypto chip provides additional security by storing credentials and certificates in the embedded Secure Element.
This text is machine translated.
Scope of delivery
- Arduino® MKR WAN 1310 (Lora)
Frequently Bought Together
(*All information is plus legal VAT)€ 63.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)























