
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
RFID read/write module - compatible with Arduino®
- RFID module incl. 1x RFID tag
- Transmission frequency range 13.56 MHz
- Transmission power: Approx. 6 dbm
- Interface / protocol: SPI
- Controller chip: MFRC522
Technical specifications
- Packaging type
Piece
- Product type
Write/read module
- Interfaces
SPI™
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2481786 TRU COMPONENTS Write/read module TC-9927144 N/A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2481786 TRU COMPONENTS Write/read module TC-9927144 N/A 1 pc(s)
Description
With this RFID module you can read and write RFID cards of the type Mifare.
This text is machine translated.
This text is machine translated.
Features
- Operating voltage 3.3 VDC
- Operating current consumption: 13-26 mA
- Standby power consumption <: 80 UA
- Operating frequency 13.56 MHz
- Supported card types: Mifare cards
- Data transfer rate max. 10 Mbit/s.
Scope of delivery
- 1x RFID module
- 1x RFID card with key ring
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.27€ 17.77*
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























