
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS DC/DC STEP-UP VOLTAGE REGULATOR LM2577
- Input voltage 3.5 to 35 VDC
- Output voltage 5 to 55 VDC (adjustable)
- Max. Input current 3 A.
- Voltage regulator with LM2577 converter from Texas Instruments
Technical specifications
- Max. Input current 3 A.
- Packaging type
Piece
- Product type
Voltage regulator
- Min. operating voltage
3.5 V DC
- Max. operating voltage
35 V DC
- Output voltage (max.)
55 V DC
- Output voltage (min.)
5 V DC
- Sensor
LM2577
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2481790 TRU COMPONENTS Voltage regulator TC-9927160 N/A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2481790 TRU COMPONENTS Voltage regulator TC-9927160 N/A 1 pc(s)
Description
This module can be used to convert a DC voltage into a larger one.
This text is machine translated.
This text is machine translated.
Hints
Please note that the voltage regulator must have a minimum load.
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























