
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
NODE MCU ESP32 - USB C - BT - WiFi - 4MB - Tensilica LX6 Dual core CPU
- USB C
- 32 bit Tensilica LX6 Dual-core processor
- WiFi and BT
- 21 GPIO pins
Technical specifications
- Processor Tensilica LX6 Dual-core
- Max. Power consumption per GPIO 40 mA
- INTERFACES I2C, SPI, UART, DAC, ADC
- 21 GPIO pins
- Processor
Tensilica LX6
512 kB
- Clock speed
240 MHz
- Memory type
FLASH
- Memory capacity
4 MB
- Processor cores (No.)
2 x
- External ports
USB-C® (current)
- Wi-Fi
b/g/n
- Length
54 mm
- Width
29 mm
- Height
13 mm
- Power supply (LOV)
via USB
- Output voltage
3.3 V
- Product type
Microcontroller
- MC layout
32-bit
- Interfaces
Wi-Fi
- Technology
32-bit MCU
- Tool type
Development kit
Documents & Downloads
Datasheet
Datasheet 3344407 Joy-it SBC-NodeMCU-ESP32-C Microcontroller Node MCU ESP32 Mikrocontroller Board
User & Safety Instructions
User & Safety Instructions 3344407 Joy-it SBC-NodeMCU-ESP32-C Microcontroller Node MCU ESP32 Mikrocontroller Board
Description
The NodeMCU ESP32 is the ideal choice for effortless prototyping and offers a simple programming via Lua-script or the Arduino IDE.
Its breadboard-compatible design ensures a quick setup and integration into your projects. This powerful development board comes with 2.4 GHz Dual-Mode Wi-Fi and BT (BT) wireless connectivity that enables seamless communication across a wide range of applications.
Equipped with 512 KB SRAM and 4 MB flash memory, the NodeMCU-ESP32 offers plenty of resources for your projects. It also features 21 GPIO pins for flexible interfaces and supports protocols such as I2C, SPI, UART, DAC and ADC for a variety of sensor and peripheral integrations.
In addition, the board features a USB-C interface for fast and comfortable power and data transfer that ensures modern connectivity standards.
This text is machine translated.
Its breadboard-compatible design ensures a quick setup and integration into your projects. This powerful development board comes with 2.4 GHz Dual-Mode Wi-Fi and BT (BT) wireless connectivity that enables seamless communication across a wide range of applications.
Equipped with 512 KB SRAM and 4 MB flash memory, the NodeMCU-ESP32 offers plenty of resources for your projects. It also features 21 GPIO pins for flexible interfaces and supports protocols such as I2C, SPI, UART, DAC and ADC for a variety of sensor and peripheral integrations.
In addition, the board features a USB-C interface for fast and comfortable power and data transfer that ensures modern connectivity standards.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.48*
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























