
Number
Total (€ 8.99 / piece)
€ 13.99
-36 %
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
DC - DC Step Down Converter Input 9-35 V, Output 5V, max. 25 W / 5 A
- Step-down converter with 5 V output
Technical specifications
- Step-down converter with 5 V outputOutput current (max.) 5 A.Output rating (max.) 25 W
- Product type
Voltage regulator
- Compatible with
Arduino
Banana Pi
BBC micro:bit
pcDuino
Raspberry Pi
- Interfaces
3-core
- Min. operating voltage
9 V
- Max. operating voltage
35 V
- Output voltage (max.)
5 V
- Output voltage (min.)
5 V
- Suitable for
Arduino
Banana Pi
BeagleBone
C-Control
Cubieboard
BBC micro:bit
pcDuino
Raspberry Pi®
- Height
19 mm
- Length
31 mm
- Width
46 mm
- Weight
17 g
Documents & Downloads
Datasheet
Datasheet 2582436 Joy-it SBC-Buck02 Voltage regulator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2582436 Joy-it SBC-Buck02 Voltage regulator 1 pc(s)
Description
This voltage transformer module can convert input voltages from 9 - 35 V into an output voltage of 5 V.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.48€ 15.48*
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























