
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
L298N Dual H bridge stepper motor driver module
- Driver: L298N
- Driver power supply +5 V to + 35 V.
- Driver output current (max.): 2 A.
Technical specifications
- Packaging type
Single
- Product type
Stepper motor controller
- Output voltage (max.)
35 V
- Output voltage (min.)
5 V
- Tool type
Motor controller
- No. of outputs
2 x
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2481800 TRU COMPONENTS Stepper motor controller TC-9927200 N/A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2481800 TRU COMPONENTS Stepper motor controller TC-9927200 N/A 1 pc(s)
Description
With this module you can control 2 DC motors or a stepper motor.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.67€ 12.77*
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























