
Highlights & Details
Motor driver board for DC and stepper motors, DRV8833, PCA9634, 4 to 10 volts
- Compatible with Raspberry Pi, Raspberry Pi pico, Arduino, micro:bit and more
- I2C standard address: 0x15
- Onboard voltage conversion from "DC IN" to 5 V or 3.3 V, selection of the I2C addresses of the driver IC by soldering bridges, control of 4 DC motors/2 steppers via I2C possible
- 4 to 10 V.
- 4x DC or 2x stepper motor
Technical specifications
- Compatible with Raspberry Pi, Raspberry Pi pico, Arduino, micro:bit and more
- Motor driver IC DRV8833
- Driver: IC PCA9634
- I2C communication interfaces Standard address: 0x15
- Special features: On-board voltage conversion from "DC IN" to 5 V or 3.3 V, selection of the I2C addresses of the driver IC by soldering bridges, control of 4 DC motors/2 steppers via I2C possible
- Logic level 3.3 V (5 V Tolerance)
- Voltage range of VM pin and DC IN input 4 - 10 V
- Motor voltage range (DC & stepper) 4 - 10 V
- Power consumption motors: DC: Max. 1.5 A pro Motor Steppers: Max. 1.5 A per bridge
- Operating temperature: -40 to + 85 °C.
- Maximum current output of the integrated voltage converter: 1 A (maximum value which can be used for the supply of microcontrollers or single-board computers)
- Packaging type
Piece
- Product type
Motor controller
- Compatible with
Arduino
- Interfaces
I²C
- Min. operating voltage
4 V
- Max. operating voltage
10 V
- Output voltage (max.)
10 V
- Output voltage (min.)
4 V
- Suitable for
Raspberry Pi®
- Tool type
Motor controller
- Height
14 mm
- Length
47 mm
- Width
57 mm
- No. of outputs
4 x
- Weight
18 g
- Compatible with
Raspberry Pi® Pico
Documents & Downloads
Datasheet
Datasheet 2890404 Joy-it SBC-MotoDriver3 Motor controller 1 pc(s) Compatible with (development kits): Raspberry Pi® Pico
User & Safety Instructions
User & Safety Instructions 2890404 Joy-it SBC-MotoDriver3 Motor controller 1 pc(s) Compatible with (development kits): Raspberry Pi® Pico
Description
This text is machine translated.
Scope of delivery
- Motor driver
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















