
Highlights & Details
2-channel relay module for Arduino
- 2-channel relay module with optocoupler
- MAXIMUM OUTPUT POWER: DC 30V/10A, AC 250V/10A
Technical specifications
- 5V 2 Channel Relay Module
- Packaging type
Bulk
- Product type
Relay board
- Compatible with
Arduino
- Output voltage (max.)
30 V DC
250 V AC
- Suitable for
Arduino
- Height
16 mm
- Length
38 mm
- Width
50 mm
- No. of outputs
2 x
- Weight
30 g
- Compatible with
Arduino
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2268118 TRU COMPONENTS TC-9072472 Relay board 1 pc(s) Compatible with (development kits): Arduino
User & Safety Instructions
User & Safety Instructions 2268118 TRU COMPONENTS TC-9072472 Relay board 1 pc(s) Compatible with (development kits): Arduino
Conformity certificate
Conformity certificate 2268118 TRU COMPONENTS TC-9072472 Relay board 1 pc(s) Compatible with (development kits): Arduino
Description
This text is machine translated.
Features
- 2-channel relay module with optocoupler LOW-level trigger expansion card compatible with arduino
- Standard interface that can be controlled directly from the microcontroller ( 8051, AVR, *PIC, DSP, ARM, ARM, MSP430, TTL logic)
- a common connection, a normally open and normally closed connection
- optocoupler isolation, good anti-jamming
Scope of delivery
- 5V 2-channel relay module
Frequently Bought Together
(*All information is plus legal VAT)€ 22.46€ 15.26*
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























