
Number
Total (€ 21.99 / piece)
€ 30.99
-29 %
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
DC - DC Step-Down converter, 0 to 40 V, max. 5A, max. 160 W
- Step-down converter with adjustable outputCurrent and voltage display on the module, constant voltage and constant current operation
Technical specifications
- Input voltage6 - 40 V.Output voltage(0 - 32 V)Output currentMax. 5 AOutput powerMax. 160 WConnection2 x 2 pin screw terminalOutput voltage resolution0.01 VOutput current resolution0.001 AOutput voltage accuracy+ / - (0.5% +3 digits)Accuracy of the output current+ / - (1% +5 digits)Residual ripple (at 40 V to 32 V / 5 A)100 mVppInput to ratiox1.1
- Product type
Voltage regulator
- Compatible with
Arduino
Banana Pi
Freeduino
pcDuino
BBC micro:bit
Raspberry Pi
- Interfaces
2-core
- Min. operating voltage
6 V
- Max. operating voltage
40 V
- Output voltage (max.)
32 V
- Output voltage (min.)
0 V
- Suitable for
Arduino
Banana Pi
BeagleBone
C-Control
Cubieboard
BBC micro:bit
Raspberry Pi®
pcDuino
TinkerForge
- Tool type
Converter
- Height
26 mm
- Length
58 mm
- Width
85 mm
- Weight
67 g
Documents & Downloads
Datasheet
Datasheet 2582437 Joy-it SBC-Buck03 Voltage regulator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2582437 Joy-it SBC-Buck03 Voltage regulator 1 pc(s)
Description
This voltage transformer module can convert input voltages from 6 – 40 V into an output voltage of 0 - 32 V.The segment displays can display both the input and output voltage as well as the output current.The module can be used in constant voltage or constant current operation.
This text is machine translated.
This text is machine translated.
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























