
Highlights & Details
XL6019 Step-up voltage converter 5-35V DC
- Input voltage 5 to 35 volt
- Output voltage 5 to 40 volt (adjustable)
- 94% efficiency, power: Max. 20 W.
- Integrated MOSFET amplifier
- Input current: Up to 5A, output current max. 1.5A
Technical specifications
- Input voltage 5 to 40 volt
- Output voltage: 5 to 40 volts (adjustable via potentiometer)
- Efficiency: Up to 94%
- Output current 1.5 A/ 20 W
- Integrated MOSFET amplifier.
- Packaging type
Piece
- Product type
Development board
- Min. operating voltage
5 V
- Max. operating voltage
40 V
- Output voltage (max.)
40 V
- Output voltage (min.)
5 V
- Tool type
Development kit
- Height
13 mm
- Width
28 mm
- Depth
50 mm
Documents & Downloads
Datasheet
Datasheet 1697651 Joy-it XL6019 Step-up Converter Development board 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1697651 Joy-it XL6019 Step-up Converter Development board 1 pc(s)
User & Safety Instructions 1697651 Joy-it XL6019 Step-up Converter Development board 1 pc(s)
Information
Information 1697651 Joy-it XL6019 Step-up Converter Development board 1 pc(s)
Conformity certificate
Conformity certificate 1697651 Joy-it XL6019 Step-up Converter Development board 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Module
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 8.58*
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























