
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
DC-DC adjustable STEP DOWN voltage regulator LM2596S
- Input voltage: 4.5 V – 35 V
- Output voltage 1.5 V - 35 V
- Continuously variable adjustment
- Max. Input current 3 A
- Chipset: LM2596S
Technical specifications
- Input current (max.) 2.5 A.
- Chip: LM2596S
- Packaging type
Piece
- Product type
Voltage regulator
- Min. operating voltage
3 V DC
- Max. operating voltage
40 V DC
- Output voltage (max.)
35 V DC
- Output voltage (min.)
1.25 V DC
- Tool type
Converter
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2481785 TRU COMPONENTS Voltage regulator TC-9927140 N/A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2481785 TRU COMPONENTS Voltage regulator TC-9927140 N/A 1 pc(s)
Description
Powerful DC/DC converter with adjustable voltage regulator. ideal for simple and universal voltage adjustment.
This text is machine translated.
This text is machine translated.
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























