
Highlights & Details
Infrared proximity sensor (2 to 20cm)
- Detection range 2 to 20cm
- Enable PIN ( switch on/off via controller )
- Operating temperature: -10 to + 50 degrees Celsius
- Detection angle 35 degrees
Technical specifications
- Product type
IR transmitter
- Compatible with
Arduino
Raspberry Pi
BBC micro:bit
- Interfaces
Pin header
- Min. operating voltage
3 V
- Max. operating voltage
5 V
- Output voltage (max.)
5 V
- Suitable for
Arduino
BBC micro:bit
Raspberry Pi®
- Tool type
Development kit
- Height
11 mm
- Length
41 mm
- Width
17 mm
- Internal ports
Pin header
- No. of outputs
1 x
- Weight
15 g
- Compatible with
Arduino
BBC micro:bit
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 2306254 Joy-it SEN-KY032IR IR transmitter 1 pc(s) Compatible with (development kits): Arduino, BBC micro:bit, Raspberry Pi®
User & Safety Instructions
User & Safety Instructions 2306254 Joy-it SEN-KY032IR IR transmitter 1 pc(s) Compatible with (development kits): Arduino, BBC micro:bit, Raspberry Pi®
Description
The sensor can be used to control autonomous robots, among other things.
This text is machine translated.
Scope of delivery
- Infrared sensor module
Frequently Bought Together
(*All information is plus legal VAT)€ 6.08*
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















